3414.0112.26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3414.0114.26

DigiKey Part Number
486-3414.0114.26TR-ND - Tape & Reel (TR)
486-3414.0114.26CT-ND - Cut Tape (CT)
486-3414.0114.26DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3414.0114.26
Description
FUSE BOARD MNT 750MA 32VDC 0402
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
750 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3414.0114.26 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.009
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
DC Cold Resistance
0.078 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
500,40680 €20,34 €
1000,30920 €30,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,25276 €2.527,60 €
20.0000,25263 €5.052,60 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €