
3413.0512.11 | |
|---|---|
DigiKey Part Number | 486-3431-ND |
Manufacturer | |
Manufacturer Product Number | 3413.0512.11 |
Description | FUSE BOARD MOUNT 12A 32VDC 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 170A | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.037" H (3.20mm x 1.60mm x 0.94mm) | |
DC Cold Resistance | 0.002 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 5 | 1,05600 € | 5,28 € |
| 10 | 0,97300 € | 9,73 € |
| 50 | 0,80760 € | 40,38 € |
| 100 | 0,74500 € | 74,50 € |
| 300 | 0,65547 € | 196,64 € |
| 500 | 0,61740 € | 308,70 € |
| 1.000 | 0,56904 € | 569,04 € |
| 5.000 | 0,46988 € | 2.349,40 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

