USx 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3413.0330.24

DigiKey Part Number
486-3413.0330.24TR-ND - Tape & Reel (TR)
486-3413.0330.24CT-ND - Cut Tape (CT)
486-3413.0330.24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3413.0330.24
Description
FUSE BOARD MNT 15A 32VAC 63VDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3413.0330.24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
65.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
DC Cold Resistance
0.00315 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.396
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
50,59600 €2,98 €
100,55000 €5,50 €
500,45660 €22,83 €
1000,42130 €42,13 €
2500,37868 €94,67 €
5000,34924 €174,62 €
1.0000,32200 €322,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,26614 €1.330,70 €
10.0000,24492 €2.449,20 €
15.0000,24400 €3.660,00 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €