
3413.0214.22 | |
|---|---|
DigiKey Part Number | 486-1142-2-ND - Tape & Reel (TR) 486-1142-1-ND - Cut Tape (CT) 486-1142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0214.22 |
Description | FUSE BOARD MNT 630MA 32VAC 63VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 630 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0214.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 0.076 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.23 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 50 | 0,45260 € | 22,63 € |
| 100 | 0,38320 € | 38,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40387 € | 403,87 € |
| 2.000 | 0,37213 € | 744,26 € |
| 3.000 | 0,35464 € | 1.063,92 € |
| 5.000 | 0,33368 € | 1.668,40 € |
| 7.000 | 0,32049 € | 2.243,43 € |
| 10.000 | 0,31309 € | 3.130,90 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |





