USF 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3412.0119.11

DigiKey Part Number
486-4890-ND
Manufacturer
Manufacturer Product Number
3412.0119.11
Description
FUSE BRD MNT 2A 32VAC 32VDC 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.25
Approval Agency
cURus
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm)
DC Cold Resistance
0.0275 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.024
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
10,83000 €0,83 €
50,68600 €3,43 €
100,63400 €6,34 €
500,52580 €26,29 €
1000,48530 €48,53 €
3000,42700 €128,10 €
5000,40224 €201,12 €
1.0000,37083 €370,83 €
5.0000,30643 €1.532,15 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €