
3410.0027.02 | |
|---|---|
DigiKey Part Number | 486-3410.0027.02TR-ND - Tape & Reel (TR) 486-3410.0027.02CT-ND - Cut Tape (CT) 486-3410.0027.02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3410.0027.02 |
Description | FUSE BRD MT 500MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3410.0027.02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.0042 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) | |
DC Cold Resistance | 0.247 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| 5 | 3,72800 € | 18,64 € |
| 10 | 3,43900 € | 34,39 € |
| 50 | 2,85240 € | 142,62 € |
| 100 | 2,63080 € | 263,08 € |
| 250 | 2,36276 € | 590,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,07487 € | 1.556,15 € |
| 1.500 | 1,91005 € | 2.865,07 € |
| 2.250 | 1,82889 € | 4.115,00 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,34310 € |

