
3404.0114.22 | |
|---|---|
DigiKey Part Number | 486-3868-2-ND - Tape & Reel (TR) 486-3868-1-ND - Cut Tape (CT) 486-3868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.0114.22 |
Description | FUSE BRD MNT 1A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.77 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 50 | 0,52860 € | 26,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,55952 € | 419,64 € |
| 1.500 | 0,51557 € | 773,35 € |
| 2.250 | 0,49135 € | 1.105,54 € |
| 3.750 | 0,46232 € | 1.733,70 € |
| 5.250 | 0,44405 € | 2.331,26 € |
| 7.500 | 0,43185 € | 3.238,88 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |









