Parametric Equivalent

3404.0110.22 | |
|---|---|
DigiKey Part Number | 486-3404.0110.22-ND |
Manufacturer | |
Manufacturer Product Number | 3404.0110.22 |
Description | OMT 125 FUSE T 250MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.02 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,59455 € | 891,83 € |
| Unit Price without VAT: | 0,59455 € |
|---|---|
| Unit Price with VAT: | 0,70751 € |


