3403.0290.23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3403.0290.23

DigiKey Part Number
486-3403.0290.23TR-ND - Tape & Reel (TR)
486-3403.0290.23CT-ND - Cut Tape (CT)
486-3403.0290.23DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3403.0290.23
Description
FUSE BRD MT 40A 125VAC 72VDC SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
40 A 125 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
500A
Melting I²t
3620.0
Approval Agency
CQC, cURus, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,76000 €3,76 €
53,11400 €15,57 €
102,87400 €28,74 €
502,38460 €119,23 €
1002,19930 €219,93 €
2501,97544 €493,86 €
5001,83816 €919,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,59749 €2.396,24 €
Manufacturers Standard Package
Unit Price without VAT:3,76000 €
Unit Price with VAT:4,47440 €