
3403.0286.11 | |
|---|---|
DigiKey Part Number | 486-3287-ND |
Manufacturer | |
Manufacturer Product Number | 3403.0286.11 |
Description | FUSE BRD MNT 16A 250VAC/125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 640.0 | |
Approval Agency | CQC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 5 | 2,61400 € | 13,07 € |
| 10 | 2,41200 € | 24,12 € |
| 50 | 2,00080 € | 100,04 € |
| 100 | 1,84560 € | 184,56 € |
| 300 | 1,62273 € | 486,82 € |
| 500 | 1,52798 € | 763,99 € |
| 1.000 | 1,40750 € | 1.407,50 € |
| 5.000 | 1,23833 € | 6.191,65 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |




