
3403.0275.11 | |
|---|---|
DigiKey Part Number | 486-3066-ND |
Manufacturer | |
Manufacturer Product Number | 3403.0275.11 |
Description | FUSE BRD MNT 1.25A 277VAC 250VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 277 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0275.11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 3.12 | |
Approval Agency | CQC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 5 | 2,21400 € | 11,07 € |
| 10 | 2,04400 € | 20,44 € |
| 50 | 1,69540 € | 84,77 € |
| 100 | 1,56390 € | 156,39 € |
| 300 | 1,37523 € | 412,57 € |
| 500 | 1,29502 € | 647,51 € |
| 1.000 | 1,19304 € | 1.193,04 € |
| 5.000 | 1,03212 € | 5.160,60 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

