3403.0172.11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3403.0174.24

DigiKey Part Number
486-3484-2-ND - Tape & Reel (TR)
486-3484-1-ND - Cut Tape (CT)
486-3484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3403.0174.24
Description
FUSE BRD MNT 6.3A 250VAC 125VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.3 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
3403.0174.24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 35A DC
Melting I²t
66.0
Approval Agency
CQC, cURus, KC, PSE/JET, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.014
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,64876 €1.297,52 €
4.0000,59718 €2.388,72 €
6.0000,57760 €3.465,60 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €