3403.0172.11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3403.0172.11

DigiKey Part Number
486-1253-ND
Manufacturer
Manufacturer Product Number
3403.0172.11
Description
FUSE BRD MT 4A 250VAC 125VDC SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
3403.0172.11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A AC, 35A DC
Melting I²t
26.0
Approval Agency
CQC, cURus, KC, PSE/JET, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.539
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,44000 €1,44 €
51,19800 €5,99 €
101,10500 €11,05 €
500,91620 €45,81 €
1000,84530 €84,53 €
3000,74363 €223,09 €
5000,70040 €350,20 €
1.0000,64551 €645,51 €
5.0000,53290 €2.664,50 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,71360 €