
3403.0156.11 | |
|---|---|
DigiKey Part Number | 486-2075-ND |
Manufacturer | |
Manufacturer Product Number | 3403.0156.11 |
Description | FUSE BRD MNT 100MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0156.11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 35A DC | |
Melting I²t | 0.04 | |
Approval Agency | CQC, cURus, KC, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 5 | 1,19800 € | 5,99 € |
| 10 | 1,10500 € | 11,05 € |
| 50 | 0,91620 € | 45,81 € |
| 100 | 0,84530 € | 84,53 € |
| 300 | 0,74363 € | 223,09 € |
| 500 | 0,70040 € | 350,20 € |
| 1.000 | 0,64551 € | 645,51 € |
| 5.000 | 0,53290 € | 2.664,50 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |




