
3403.0117.11 | |
|---|---|
DigiKey Part Number | 486-3439-ND |
Manufacturer | |
Manufacturer Product Number | 3403.0117.11 |
Description | FUSE BOARD MNT 1.25A 250VAC 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0117.11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 1.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.433" L x 0.181" W x 0.154" H (11.00mm x 4.60mm x 3.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 5 | 1,48200 € | 7,41 € |
| 10 | 1,36800 € | 13,68 € |
| 50 | 1,13500 € | 56,75 € |
| 100 | 1,04710 € | 104,71 € |
| 300 | 0,92103 € | 276,31 € |
| 500 | 0,86744 € | 433,72 € |
| 1.000 | 0,79935 € | 799,35 € |
| 5.000 | 0,66397 € | 3.319,85 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |





