



3101.0110 | |
|---|---|
DigiKey Part Number | 486-2057-ND |
Manufacturer | |
Manufacturer Product Number | 3101.0110 |
Description | FUSE HLDR CART 400V 16A PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 400V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3101.0110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 € | 7,51 € |
| 5 | 6,23600 € | 31,18 € |
| 10 | 5,75400 € | 57,54 € |
| 50 | 4,77160 € | 238,58 € |
| 100 | 4,39990 € | 439,99 € |
| 300 | 3,86593 € | 1.159,78 € |
| 500 | 3,63860 € | 1.819,30 € |
| 1.000 | 3,34947 € | 3.349,47 € |
| Unit Price without VAT: | 7,51000 € |
|---|---|
| Unit Price with VAT: | 8,93690 € |






