




3101.0015 | |
---|---|
DigiKey Part Number | 486-1154-ND |
Manufacturer | |
Manufacturer Product Number | 3101.0015 |
Description | FUSE HLDR CART 400V 16A PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 400V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3101.0015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 400V | |
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,73000 € | 4,73 € |
5 | 3,91600 € | 19,58 € |
10 | 3,61500 € | 36,15 € |
50 | 2,99840 € | 149,92 € |
100 | 2,76520 € | 276,52 € |
300 | 2,43060 € | 729,18 € |
500 | 2,28820 € | 1.144,10 € |
1.000 | 2,10715 € | 2.107,15 € |
Unit Price without VAT: | 4,73000 € |
---|---|
Unit Price with VAT: | 5,62870 € |