New Product
63A 500 VDC Fuse Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-156-059

DigiKey Part Number
486-3-156-059-ND
Manufacturer
Manufacturer Product Number
3-156-059
Description
ADO16 1038 PCB 500VDC 63A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
63A 500 VDC Fuse Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
SCHURTER Inc.
Applications
Electrical, Industrial
Series
Approval Agency
CE, UL
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Breaking Capacity @ Rated Voltage
20kA
Mounting Type
Through Hole
Package / Case
Radial Bend Cylinder
Fuse Type
Cartridge
Size / Dimension
0.409" Dia x 1.547" L (10.40mm x 39.30mm)
Current Rating (Amps)
63A
Melting I²t
431.0
Voltage Rating - DC
500 VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,13000 €6,13 €
55,08600 €25,43 €
104,69300 €46,93 €
503,89220 €194,61 €
1003,58940 €358,94 €
2703,19396 €862,37 €
5402,94233 €1.588,86 €
1.0802,70888 €2.925,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,13000 €
Unit Price with VAT:7,29470 €