
3-154-403 | |
|---|---|
DigiKey Part Number | 486-3-154-403-ND |
Manufacturer | |
Manufacturer Product Number | 3-154-403 |
Description | 5180 CONNECTOR FILTER C14 1A M80 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 1A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial, Medical | |
Current Rating - Filter | 1A | |
Switch Features | No Breaker/Switch | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 29.50mm x 24.00mm | |
Panel Thickness | 0.315" (8.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP54/IP67 - Dust Protected, Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CQC, cURus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 17,99450 € | 359,89 € |
| Unit Price without VAT: | 17,99450 € |
|---|---|
| Unit Price with VAT: | 21,41346 € |

