New Product
3-153-427
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-153-427
Prismatic Supercapacitors – Compact Power Storage for Modern Electronics

3-153-423

DigiKey Part Number
486-3-153-423-ND
Manufacturer
Manufacturer Product Number
3-153-423
Description
SCPB SUPERCAPACITOR 5.00V 90MF
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
90 mF (EDLC) Supercapacitor 5 V 3-SMD 95mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tray
Part Status
Active
Capacitance
90 mF
Tolerance
-
Voltage - Rated
5 V
ESR (Equivalent Series Resistance)
95mOhm
Lifetime @ Temp.
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
3-SMD
Lead Spacing
-
Size / Dimension
0.787" L x 0.709" W (20.00mm x 18.00mm)
Height - Seated (Max)
0.083" (2.10mm)
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
116,60000 €16,60 €
1013,16000 €131,60 €
5011,78620 €589,31 €
10011,36060 €1.136,06 €
50010,63974 €5.319,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,60000 €
Unit Price with VAT:19,75400 €