New Product
3-153-427
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-153-427
Prismatic Supercapacitors – Compact Power Storage for Modern Electronics

3-153-419

DigiKey Part Number
486-3-153-419-ND
Manufacturer
Manufacturer Product Number
3-153-419
Description
SCPB SUPERCAPACITOR 2.50V 1000MF
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.04 F (EDLC) Supercapacitor 2.5 V 3-SMD 20mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tray
Part Status
Active
Capacitance
1.04 F
Tolerance
-
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
3-SMD
Lead Spacing
-
Size / Dimension
1.122" L x 0.669" W (28.50mm x 17.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
112,93000 €12,93 €
1010,09300 €100,93 €
508,95860 €447,93 €
1008,60740 €860,74 €
5008,01222 €4.006,11 €
1.0007,82780 €7.827,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,93000 €
Unit Price with VAT:15,38670 €