New Product
3-153-427
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-153-427
Prismatic Supercapacitors – Compact Power Storage for Modern Electronics

3-153-418

DigiKey Part Number
486-3-153-418-ND
Manufacturer
Manufacturer Product Number
3-153-418
Description
SCPB SUPERCAPACITOR 2.50V 800MF
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
800 mF (EDLC) Supercapacitor 2.5 V 3-SMD 30mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tray
Part Status
Active
Capacitance
800 mF
Tolerance
-
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
3-SMD
Lead Spacing
-
Size / Dimension
1.122" L x 0.669" W (28.50mm x 17.00mm)
Height - Seated (Max)
0.051" (1.30mm)
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,33000 €13,33 €
1010,42000 €104,20 €
509,25840 €462,92 €
1008,89880 €889,88 €
5008,28986 €4.144,93 €
1.0008,10112 €8.101,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,33000 €
Unit Price with VAT:15,86270 €