


3-153-414 | |
|---|---|
DigiKey Part Number | 486-3-153-414-ND |
Manufacturer | |
Manufacturer Product Number | 3-153-414 |
Description | SCPB SUPERCAPACITOR 2.50V 180MF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 180 mF (EDLC) Supercapacitor 2.5 V 3-SMD 55mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 180 mF | |
Tolerance | - | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 55mOhm | |
Lifetime @ Temp. | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Lead Spacing | - | |
Size / Dimension | 0.787" L x 0.591" W (20.00mm x 15.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,33000 € | 13,33 € |
| 10 | 10,42000 € | 104,20 € |
| 50 | 9,25840 € | 462,92 € |
| 100 | 8,89880 € | 889,88 € |
| 500 | 8,28986 € | 4.144,93 € |
| 1.000 | 8,10112 € | 8.101,12 € |
| Unit Price without VAT: | 13,33000 € |
|---|---|
| Unit Price with VAT: | 15,86270 € |

