New Product
3-153-409
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-153-409
Prismatic Supercapacitors – Compact Power Storage for Modern Electronics

3-153-407

DigiKey Part Number
486-3-153-407-ND
Manufacturer
Manufacturer Product Number
3-153-407
Description
SCPA SUPERCAPACITOR 4.20V 220MF
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
220 mF (EDLC) Supercapacitor 4.2 V 3-SMD 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tray
Part Status
Active
Capacitance
220 mF
Tolerance
-
Voltage - Rated
4.2 V
ESR (Equivalent Series Resistance)
300mOhm
Lifetime @ Temp.
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
3-SMD
Lead Spacing
-
Size / Dimension
0.827" L x 0.551" W (21.00mm x 14.00mm)
Height - Seated (Max)
0.087" (2.20mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,55000 €11,55 €
108,94400 €89,44 €
507,90440 €395,22 €
1007,58260 €758,26 €
5007,03758 €3.518,79 €
1.0006,86867 €6.868,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,55000 €
Unit Price with VAT:13,74450 €