
3-152-191 | |
|---|---|
DigiKey Part Number | 486-3-152-191-ND |
Manufacturer | |
Manufacturer Product Number | 3-152-191 |
Description | 4799 CONNECTOR REWIREABLE 16A C1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Female Sockets IEC 320-C19 Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C19 | |
Connector Type | Plug, Female Sockets | |
Current Rating - Appliance Inlet | 16A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | No Breaker/Switch | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CCC, cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,70000 € | 9,70 € |
| 10 | 8,23900 € | 82,39 € |
| 25 | 7,72280 € | 193,07 € |
| 50 | 7,35400 € | 367,70 € |
| 100 | 7,00310 € | 700,31 € |
| 250 | 6,56488 € | 1.641,22 € |
| 500 | 6,25180 € | 3.125,90 € |
| 1.000 | 5,95374 € | 5.953,74 € |
| Unit Price without VAT: | 9,70000 € |
|---|---|
| Unit Price with VAT: | 11,54300 € |






