New at DigiKey
3-152-091
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-152-089

DigiKey Part Number
486-3-152-089-ND
Manufacturer
Manufacturer Product Number
3-152-089
Description
5180 CONNECTOR FILTER C14 2A M5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
2A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Current Rating - Filter
2A
Switch Features
No Breaker/Switch
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 29.50mm x 24.00mm
Panel Thickness
0.315" (8.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP54/IP67 - Dust Protected, Dust Tight, Water Resistant, Waterproof
Approval Agency
CQC, cURus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,07000 €21,07 €
1018,66800 €186,68 €
10016,54350 €1.654,35 €
Manufacturers Standard Package
Unit Price without VAT:21,07000 €
Unit Price with VAT:25,07330 €