
3-151-023 | |
---|---|
DigiKey Part Number | 486-3-151-023-ND |
Manufacturer | |
Manufacturer Product Number | 3-151-023 |
Description | AMO 10.3X38 FUSE F 30A PCB MOUNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30A 800 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.437" Dia x 1.622" L (11.10mm x 41.20mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 3892.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,13000 € | 13,13 € |
5 | 10,89600 € | 54,48 € |
10 | 10,05300 € | 100,53 € |
50 | 8,33300 € | 416,65 € |
100 | 7,68190 € | 768,19 € |
300 | 6,74577 € | 2.023,73 € |
500 | 6,34698 € | 3.173,49 € |
1.000 | 5,95099 € | 5.950,99 € |
Unit Price without VAT: | 13,13000 € |
---|---|
Unit Price with VAT: | 15,62470 € |