
3-151-015 | |
---|---|
DigiKey Part Number | 486-3-151-015-ND |
Manufacturer | |
Manufacturer Product Number | 3-151-015 |
Description | AMO 10.3X38 FUSE F 25A AXIAL SCR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25A 800 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.402" Dia x 2.559" L (10.20mm x 65.00mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 2492.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,46000 € | 12,46 € |
5 | 10,33400 € | 51,67 € |
10 | 9,53400 € | 95,34 € |
50 | 7,90340 € | 395,17 € |
100 | 7,28600 € | 728,60 € |
250 | 6,53856 € | 1.634,64 € |
500 | 6,02046 € | 3.010,23 € |
1.000 | 5,61430 € | 5.614,30 € |
Unit Price without VAT: | 12,46000 € |
---|---|
Unit Price with VAT: | 14,82740 € |