
3-151-013 | |
---|---|
DigiKey Part Number | 486-3-151-013-ND |
Manufacturer | |
Manufacturer Product Number | 3-151-013 |
Description | AMO 10.3X38 FUSE F 15A AXIAL SCR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15A 800 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.402" Dia x 2.559" L (10.20mm x 65.00mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 478.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,86000 € | 10,86 € |
5 | 9,00800 € | 45,04 € |
10 | 8,31200 € | 83,12 € |
50 | 6,89080 € | 344,54 € |
100 | 6,35300 € | 635,30 € |
250 | 5,70196 € | 1.425,49 € |
500 | 5,25074 € | 2.625,37 € |
1.000 | 4,83194 € | 4.831,94 € |
Unit Price without VAT: | 10,86000 € |
---|---|
Unit Price with VAT: | 12,92340 € |