
3-151-011 | |
---|---|
DigiKey Part Number | 486-3-151-011-ND |
Manufacturer | |
Manufacturer Product Number | 3-151-011 |
Description | AMO 10.3X38 FUSE F 50A SCREW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50A 800 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.406" Dia x 2.520" L (10.30mm x 64.00mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 10012.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,70000 € | 14,70 € |
5 | 12,19600 € | 60,98 € |
10 | 11,25300 € | 112,53 € |
50 | 9,32760 € | 466,38 € |
100 | 8,59820 € | 859,82 € |
250 | 7,71500 € | 1.928,75 € |
500 | 7,10274 € | 3.551,37 € |
1.000 | 6,73695 € | 6.736,95 € |
Unit Price without VAT: | 14,70000 € |
---|---|
Unit Price with VAT: | 17,49300 € |