
3-151-009 | |
|---|---|
DigiKey Part Number | 486-3-151-009-ND |
Manufacturer | |
Manufacturer Product Number | 3-151-009 |
Description | AMO 10.3X38 FUSE F 30A SCREW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30A 800 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.406" Dia x 2.520" L (10.30mm x 64.00mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 3892.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,22000 € | 13,22 € |
| 5 | 10,97000 € | 54,85 € |
| 10 | 10,12200 € | 101,22 € |
| 50 | 8,39040 € | 419,52 € |
| 100 | 7,73470 € | 773,47 € |
| 250 | 6,94092 € | 1.735,23 € |
| 500 | 6,39064 € | 3.195,32 € |
| 1.000 | 5,99192 € | 5.991,92 € |
| Unit Price without VAT: | 13,22000 € |
|---|---|
| Unit Price with VAT: | 15,73180 € |




