
3-147-622 | |
|---|---|
DigiKey Part Number | 486-3-147-622-ND |
Manufacturer | |
Manufacturer Product Number | 3-147-622 |
Description | AC RCPT NEMA 5-20R |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-20R Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | NEMA 5-20R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | IDC | |
Features | - | |
Panel Cutout Dimensions | Square - 24.50mm x 24.50mm | |
Panel Thickness | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | CSA, cURus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,36300 € | 13,63 € |
| 25 | 1,27760 € | 31,94 € |
| 50 | 1,21660 € | 60,83 € |
| 120 | 1,14358 € | 137,23 € |
| 360 | 1,05828 € | 380,98 € |
| 600 | 1,02080 € | 612,48 € |
| 1.080 | 0,97934 € | 1.057,69 € |
| 2.520 | 0,92253 € | 2.324,78 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |





