
3-146-730 | |
|---|---|
DigiKey Part Number | 486-3-146-730-ND |
Manufacturer | |
Manufacturer Product Number | 3-146-730 |
Description | AC RCPT NEMA 5-20R |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-20R Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | NEMA 5-20R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | IDC | |
Features | - | |
Panel Cutout Dimensions | Square - 24.50mm x 24.50mm | |
Panel Thickness | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | CSA, cURus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,26700 € | 12,67 € |
| 25 | 1,18760 € | 29,69 € |
| 50 | 1,13120 € | 56,56 € |
| 120 | 1,06325 € | 127,59 € |
| 360 | 0,98389 € | 354,20 € |
| 600 | 0,94907 € | 569,44 € |
| 1.080 | 0,91050 € | 983,34 € |
| 2.520 | 0,85769 € | 2.161,38 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |



