
3-145-479 | |
|---|---|
DigiKey Part Number | 486-3-145-479-ND |
Manufacturer | |
Manufacturer Product Number | 3-145-479 |
Description | SWITCH PUSHBUTTON SPDT 10A 250V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.10mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 1,500,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,94000 € | 19,94 € |
| 10 | 17,20700 € | 172,07 € |
| 30 | 16,03367 € | 481,01 € |
| 50 | 15,51480 € | 775,74 € |
| 100 | 14,83640 € | 1.483,64 € |
| 250 | 13,98296 € | 3.495,74 € |
| 500 | 13,36864 € | 6.684,32 € |
| Unit Price without VAT: | 19,94000 € |
|---|---|
| Unit Price with VAT: | 23,72860 € |


