
3-143-903 | |
---|---|
DigiKey Part Number | 486-3-143-903-ND |
Manufacturer | |
Manufacturer Product Number | 3-143-903 |
Description | DKUH-1 COMP.CHOKE 2PH 100A 7.0MH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 100A DCR 0.35mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 100A | |
DC Resistance (DCR) (Max) | 0.35mOhm | |
Voltage Rating - DC | 800V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | CE, UKCA | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 4.134" Dia (105.00mm) | |
Height (Max) | 2.323" (59.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 89,08000 € | 89,08 € |
10 | 73,31100 € | 733,11 € |
25 | 69,99960 € | 1.749,99 € |
Unit Price without VAT: | 89,08000 € |
---|---|
Unit Price with VAT: | 106,00520 € |