3-139-132
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-139-129

DigiKey Part Number
486-3-139-129TR-ND - Tape & Reel (TR)
486-3-139-129CT-ND - Cut Tape (CT)
486-3-139-129DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-139-129
Description
FUSE BOARD MOUNT 80A 80VDC 2SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
80 A 80 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
2kA
Melting I²t
2100.0
Approval Agency
CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.449" L x 0.402" W x 0.267" H (11.40mm x 10.20mm x 6.77mm)
DC Cold Resistance
0.00089 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,34675 €2.346,75 €
Unit Price without VAT:2,34675 €
Unit Price with VAT:2,79263 €