3-139-132
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-139-126

DigiKey Part Number
486-3-139-126-ND
Manufacturer
Manufacturer Product Number
3-139-126
Description
FUSE BOARD MOUNT 70A 80VDC 2SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
70 A 80 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
2kA
Melting I²t
1600.0
Approval Agency
CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.449" L x 0.402" W x 0.267" H (11.40mm x 10.20mm x 6.77mm)
DC Cold Resistance
0.00101 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,26000 €5,26 €
54,36600 €21,83 €
104,02700 €40,27 €
503,34020 €167,01 €
1003,08030 €308,03 €
3002,70733 €812,20 €
5002,54858 €1.274,29 €
1.0002,34675 €2.346,75 €
Manufacturers Standard Package
Unit Price without VAT:5,26000 €
Unit Price with VAT:6,25940 €