
3-137-417 | |
|---|---|
DigiKey Part Number | 486-3-137-417-ND |
Manufacturer | |
Manufacturer Product Number | 3-137-417 |
Description | DKCV-1 COMP.CHOKE 2PH 3A 12MH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 3A DCR 23.7mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 23.7mOhm | |
Voltage Rating - DC | 450V | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | CE, UKCA, UR | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.764" L x 0.661" W (19.40mm x 16.80mm) | |
Height (Max) | 0.984" (25.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,40000 € | 7,40 € |
| 10 | 6,08400 € | 60,84 € |
| 25 | 5,62880 € | 140,72 € |
| 50 | 5,30780 € | 265,39 € |
| 180 | 4,76267 € | 857,28 € |
| 360 | 4,49194 € | 1.617,10 € |
| 540 | 4,40994 € | 2.381,37 € |
| Unit Price without VAT: | 7,40000 € |
|---|---|
| Unit Price with VAT: | 8,80600 € |











