
3-127-621 | |
---|---|
DigiKey Part Number | 486-3-127-621-ND |
Manufacturer | |
Manufacturer Product Number | 3-127-621 |
Description | CMC 12A 2LN TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 12A DCR 7mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 12A | |
DC Resistance (DCR) (Max) | 7mOhm | |
Voltage Rating - DC | 450V | |
Voltage Rating - AC | 300/250V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | CSA, IEC, UL | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.417" L x 1.031" W (36.00mm x 26.20mm) | |
Height (Max) | 1.378" (35.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,06000 € | 18,06 € |
10 | 14,85000 € | 148,50 € |
40 | 13,20550 € | 528,22 € |
80 | 12,45450 € | 996,36 € |
120 | 12,03567 € | 1.444,28 € |
280 | 11,88268 € | 3.327,15 € |
Unit Price without VAT: | 18,06000 € |
---|---|
Unit Price with VAT: | 21,49140 € |