
3-127-599 | |
---|---|
DigiKey Part Number | 486-3-127-599-ND |
Manufacturer | |
Manufacturer Product Number | 3-127-599 |
Description | CMC 20A 2LN TH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 20A DCR 2.7mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 20A | |
DC Resistance (DCR) (Max) | 2.7mOhm | |
Voltage Rating - DC | 450V | |
Voltage Rating - AC | 300/250V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | CSA, IEC, UL | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.669" L x 1.031" W (42.40mm x 26.20mm) | |
Height (Max) | 1.772" (45.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,63000 € | 14,63 € |
10 | 12,02900 € | 120,29 € |
40 | 10,69600 € | 427,84 € |
80 | 10,08725 € | 806,98 € |
120 | 9,74767 € | 1.169,72 € |
280 | 9,40257 € | 2.632,72 € |
Unit Price without VAT: | 14,63000 € |
---|---|
Unit Price with VAT: | 17,40970 € |