

3-124-295 | |
---|---|
DigiKey Part Number | 486-3-124-295-ND |
Manufacturer | |
Manufacturer Product Number | 3-124-295 |
Description | PWR ENT MOD RCPT IEC320-C20 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C20 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C20 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 16A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 16/20A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Shielded, V-Lock Notch | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 34.80mm x 26.30mm | |
Panel Thickness | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CQC, cULus, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 33,68000 € | 33,68 € |
20 | 27,25900 € | 545,18 € |
40 | 25,95825 € | 1.038,33 € |
60 | 25,22683 € | 1.513,61 € |
100 | 24,33470 € | 2.433,47 € |
260 | 22,75023 € | 5.915,06 € |
Unit Price without VAT: | 33,68000 € |
---|---|
Unit Price with VAT: | 40,07920 € |