4783-0(01,10)0-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4783-0(01,10)0-00
4783-0110-00
4783-0110-00
V-Lock Cord Retaining system eliminates unintentional disconnections

3-122-076

DigiKey Part Number
486-3-122-076-ND
Manufacturer
Manufacturer Product Number
3-122-076
Description
PWR ENT PLUG IEC320-C13 STR SCRW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C13
Connector Type
Plug, Female Sockets
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CCC, cULus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,24000 €8,24 €
106,99900 €69,99 €
256,56040 €164,01 €
506,24720 €312,36 €
1005,94890 €594,89 €
2505,57664 €1.394,16 €
5005,31066 €2.655,33 €
1.0005,05746 €5.057,46 €
Manufacturers Standard Package
Unit Price without VAT:8,24000 €
Unit Price with VAT:9,80560 €