DG12-CBDWM100C0-000-C6135-750-1010-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DG12-CBDWM100C0-000-C6135-750-1010-00
DG11/DG12 Power Entry Module Family

3-118-982

DigiKey Part Number
486-3-118-982-ND
Manufacturer
Manufacturer Product Number
3-118-982
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Current Rating - Filter
10A
Switch Features
Circuit Breaker, Switch On-Off
Current Rating - Circuit Breaker
10A
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 30.00mm x 59.00mm
Panel Thickness
0.315" (8.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
cURus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
156,62000 €56,62 €
1048,13100 €481,31 €
3044,54233 €1.336,27 €
5042,96720 €2.148,36 €
10040,91900 €4.091,90 €
Manufacturers Standard Package
Unit Price without VAT:56,62000 €
Unit Price with VAT:67,37780 €