



3-110-815 | |
---|---|
DigiKey Part Number | 486-3-110-815-ND |
Manufacturer | |
Manufacturer Product Number | 3-110-815 |
Description | LINE FILTER 300V/520VAC 10A CHAS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 10 A 300V, 520V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated AC | 300V, 520V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | Photovoltaic Inverter | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,59000 € | 21,59 € |
10 | 17,61800 € | 176,18 € |
30 | 15,99067 € | 479,72 € |
50 | 15,28540 € | 764,27 € |
100 | 14,37730 € | 1.437,73 € |
250 | 13,53716 € | 3.384,29 € |
Unit Price without VAT: | 21,59000 € |
---|---|
Unit Price with VAT: | 25,69210 € |