FMAD-34SZ-2042.HP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FMAD-34SZ-2042.HP
FMAD-33SZ-0342.SP
FMAD-33SZ-0342.SP

3-110-814

DigiKey Part Number
486-3-110-814-ND
Manufacturer
Manufacturer Product Number
3-110-814
Description
LINE FILTER 300V/520VAC 6A CHASS
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 6 A 300V, 520V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Wye)
Configuration
Single Stage
Voltage - Rated AC
300V, 520V
Current
6 A
Frequency - Operating
50/60Hz
Applications
Photovoltaic Inverter
Approval Agency
cURus, ENEC, VDE
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,60000 €20,60 €
1016,80600 €168,06 €
3015,25333 €457,60 €
5014,58080 €729,04 €
10013,71480 €1.371,48 €
25012,83912 €3.209,78 €
Manufacturers Standard Package
Unit Price without VAT:20,60000 €
Unit Price with VAT:24,51400 €