
3-108-715 | |
---|---|
DigiKey Part Number | 486-3-108-715-ND |
Manufacturer | |
Manufacturer Product Number | 3-108-715 |
Description | LINE FILTER 300V/520VAC 80A CHAS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 80 A 300V, 520V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated AC | 300V, 520V | |
Current | 80 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 200,10000 € | 200,10 € |
10 | 164,64700 € | 1.646,47 € |
Unit Price without VAT: | 200,10000 € |
---|---|
Unit Price with VAT: | 238,11900 € |