4 Line Common Mode Choke Through Hole 25A DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Line Common Mode Choke Through Hole 25A DCR
SCHURTER DKIH

3-108-430

DigiKey Part Number
486-3-108-430-ND
Manufacturer
Manufacturer Product Number
3-108-430
Description
CMC 25A 4LN TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4 Line Common Mode Choke Through Hole 25A DCR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
-
Number of Lines
4
Current Rating (Max)
25A
Voltage Rating - DC
500V
Voltage Rating - AC
500V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
2.087" Dia (53.00mm)
Height (Max)
1.220" (31.00mm)
Package / Case
Horizontal, 8 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
132,80000 €32,80 €
2026,74200 €534,84 €
Manufacturers Standard Package
Unit Price without VAT:32,80000 €
Unit Price with VAT:39,03200 €