DD12.9121.131
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DD12.9121.131
V-Lock Cord Retaining system eliminates unintentional disconnections

3-107-469

DigiKey Part Number
486-3-107-469-ND
Manufacturer
Manufacturer Product Number
3-107-469
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
-
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Features
Earth Line Choke, Shielded, V-Lock Notch
Fuse Holder, Drawer
Drawer Sold Separate
Panel Cutout Dimensions
Rectangular - 29.80mm x 49.30mm
Panel Thickness
0.039" ~ 0.118" (1.00mm ~ 3.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
cURus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,90000 €29,90 €
1025,41000 €254,10 €
3023,51500 €705,45 €
5022,68320 €1.134,16 €
10021,60150 €2.160,15 €
25020,25072 €5.062,68 €
Manufacturers Standard Package
Unit Price without VAT:29,90000 €
Unit Price with VAT:35,58100 €