

3-103-837 | |
---|---|
DigiKey Part Number | 486-3-103-837-ND |
Manufacturer | |
Manufacturer Product Number | 3-103-837 |
Description | PWR ENT RCPT IEC320-2-2F PNL QC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/F | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 per connection (2) | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Terminating Cover | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 32.45mm x 49.00mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | CCC, cURus, ENEC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,33000 € | 4,33 € |
10 | 3,68100 € | 36,81 € |
25 | 3,45000 € | 86,25 € |
50 | 3,28540 € | 164,27 € |
120 | 3,08850 € | 370,62 € |
360 | 2,85814 € | 1.028,93 € |
600 | 2,75700 € | 1.654,20 € |
1.080 | 2,64510 € | 2.856,71 € |
2.520 | 2,49177 € | 6.279,26 € |
Unit Price without VAT: | 4,33000 € |
---|---|
Unit Price with VAT: | 5,15270 € |