


3-103-708 | |
|---|---|
DigiKey Part Number | 486-3-103-708-ND |
Manufacturer | |
Manufacturer Product Number | 3-103-708 |
Description | LINE FILTER 250VAC/VDC 10A DIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V 50/60Hz Two Stage Spring Cage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | DIN Rail | |
Termination Style | Spring Cage | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,95000 € | 33,95 € |
| 20 | 26,06150 € | 521,23 € |
| 40 | 24,51400 € | 980,56 € |
| 60 | 23,65100 € | 1.419,06 € |
| 100 | 22,60620 € | 2.260,62 € |
| 260 | 22,47781 € | 5.844,23 € |
| Unit Price without VAT: | 33,95000 € |
|---|---|
| Unit Price with VAT: | 40,40050 € |

